The Fujitsu MB3800PFV-G-BND-JNE1 is a single-output DC/DC controller with a maximum operating frequency of 1MHz and a duty cycle of 85%. It is packaged in a lead-free LSOP package and is suitable for use in a wide range of operating temperatures from -30°C to 85°C. This device is designed for use in power management applications and is available in tape and reel packaging with 741 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | LSOP |
| Duty Cycle | 85% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Package Quantity | 741 |
| Packaging | Tape and Reel |
| RoHS | Compliant |