
Fujitsu MB3800PNF-G-BND-JN-ERE1 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.
