The Fujitsu MB3800PNF-G-BND-JNE1 is a single DC/DC controller packaged in a SOIC case. It operates within a temperature range of -30°C to 85°C and features a maximum frequency of 1MHz. This lead-free device has a duty cycle of 85%.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| RoHS | Compliant |