
IC REG CTRLR BUCK PWM 20-TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Max Frequency | 2.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
