DC/DC Converter IC of Synchronous Rectification for charging Li-ion battery
Fujitsu MB39A118AQN-G-ERE1 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.