IC Reg Ctlr Bck Boost Inv 48LQFP
Checking distributor stock and pricing after the page loads.
Fujitsu MB39A123PMT-G-BNDE1 technical specifications.
| Package/Case | LQFP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 6 |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| RoHS | Compliant |