
IC CONV DC-DC LI-ION 24SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | LSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |