IC BATT MGMT 1-4CELL LIION 32QFN
Checking distributor stock and pricing after the page loads.
Fujitsu MB39A132AWQN-G-JN-ERE1 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.