Fujitsu MB39A132QN-G-ERE1 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB39A132QN-G-ERE1 to view detailed technical specifications.
No datasheet is available for this part.
