Fujitsu MB39A134PFT-G-JN-ERE1 technical specifications.
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB39A134PFT-G-JN-ERE1 to view detailed technical specifications.
No datasheet is available for this part.