IC REG CTRLR BUCK PWM CM 16TSSOP
Checking distributor stock and pricing after the page loads.
Fujitsu MB39A135PFT-G-JN-ERE1 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.