Fujitsu MB39A136PFT-G-JN-ERE1 technical specifications.
| Package/Case | TFSOP |
| Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB39A136PFT-G-JN-ERE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
