IC REG CTRLR BUCK PWM 24-TSSOP
Checking distributor stock and pricing after the page loads.
Fujitsu MB39A138PFT-G-JN-ERE1 technical specifications.
| Package/Case | TSSOP |
| Max Frequency | 465kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.