IC REG CTRLR BUCK 16TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |