IC Reg Ctrlr Buck 16TSSOP
Fujitsu MB39C011APFT-G-BNDE1 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 2 |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.