IC REG BUCK SYNC ADJ 0.8A 24QFN
Checking distributor stock and pricing after the page loads.
Fujitsu MB39C015QN-G-EFE1 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 3.9V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.