The Fujitsu MB39C022GPN-G-ERE1 is a dual output DC/DC controller with a maximum output current of 600mA for the first output and 300mA for the second output. The device operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SON package. The MB39C022GPN-G-ERE1 is a lead-free product and is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SON |
| Current - Output 1 | 600mA |
| Current - Output 2 | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Voltage - Output 1 | 4.5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |