IC REG BUCK/BOOST/LINEAR 49WLCSP
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 200mA |
| Current - Output 2 | 260mA |
| Current - Output 3 | 84mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 2.88V |
| Voltage - Output 2 | 1.225V |
| RoHS | Compliant |