The Fujitsu MB4053M is a 16-pin industrial single-slope analog-to-digital converter with a nominal supply voltage of 5V. It can handle analog input voltages up to 5.25V and as low as 0V. The device operates within a temperature range of -40°C to 85°C and is available in a PDIP-16 package. The MB4053M is designed for industrial applications and features a single-slope conversion type.
Checking distributor stock and pricing after the page loads.
Fujitsu MB4053M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.55 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SINGLE-SLOPE |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |