The MB40760PF is a commercial extended temperature range digital-to-analog converter with 20 terminals and a supply voltage of 5V. It has a maximum supply current of 62mA and operates over a temperature range of -20°C to 75°C. The device is packaged in a 20-pin R-PDSO-G20 package and is suitable for use in a variety of applications.
Sign in to ask questions about the Fujitsu MB40760PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB40760PF technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.7 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 62 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB40760PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.