The MB40768HPF is a 20-pin dual digital-to-analog converter from Fujitsu, operating on a nominal 5V supply voltage. It features a commercial extended temperature range of -20 to 75 degrees Celsius. The converter is packaged in a 20-pin R-PDSO-G20 package, measuring 5.3mm in width and 12.7mm in length. It is designed to provide a single function, making it suitable for various applications.
Fujitsu MB40768HPF technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.7 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.