The MB511P is an industrial-grade counter IC from Fujitsu, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a PDIP-8 package, measuring 7.62mm in width and 9.4mm in length. It operates within a supply voltage range of 4.5V to 5.5V and consumes a maximum power supply current of 32mA. The MB511P is part of the ECL family and has a maximum frequency of 500MHz.
Fujitsu MB511P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Family | ECL |
| Load Capacitance | 5 |
| Power Supply Current-Max (ICC) | 32 |
| fmax-Min | 500 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB511P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.