This Fujitsu MB7122EM is an 18-pin commercial extended temperature OTP ROM IC with a supply voltage of 5V and a maximum operating temperature of 75 degrees Celsius. It has a parallel access interface and a memory capacity of 1024 words. The IC is packaged in a DIP package with a width of 7.62mm and a length of 22.05mm. The operating temperature range is from 0 to 75 degrees Celsius.
Fujitsu MB7122EM technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.05 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.