The Fujitsu MB7138HCF is a commercial-grade, 24-terminal, dual-port OTP ROM IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a JEDEC package code of R-XDFP-F24 and a supply voltage of 5V with a maximum supply current of 0.18A. The IC has a memory capacity of 2048 words with a maximum access time of 45ns. It is available in a DFP package type with a footprint of FL24 and a thickness of 0.4mm.
Fujitsu MB7138HCF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.18 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | OTP ROM |
| Access Time-Max | 45 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.