The MB7152EM is a 20-pin commercial OTP ROM IC from Fujitsu, operating within a temperature range of 0 to 70 degrees Celsius. It features a 5V supply voltage with a maximum supply current of 0.17mA. The IC has a maximum access time of 55ns and supports up to 4096 words of memory. The device is packaged in a 20-pin DIP package, suitable for through-hole mounting.
Sign in to ask questions about the Fujitsu MB7152EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB7152EM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.17 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | OTP ROM |
| Access Time-Max | 55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB7152EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.