The MB811171622A-100FN is a 50-pin synchronous DRAM IC from Fujitsu, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 3.6V and a maximum supply current of 0.135A. The device features a maximum clock frequency of 100MHz and a maximum access time of 8.5ns. It is available in a TSOP2 package with dimensions of 10.16mm in width and 20.95mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fujitsu MB811171622A-100FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB811171622A-100FN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 50 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G50 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 50 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.135 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 8.5 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB811171622A-100FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.