This Fujitsu DRAM IC features 16777216 words of memory, with a maximum access time of 60ns. It operates at a supply voltage of 5V and a maximum supply current of 0.1A. The device is packaged in a 24/28-pin TSOP package and has a commercial temperature grade, with an operating range of 0 to 70 degrees Celsius.
Fujitsu MB8116101-60PFTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Pin Count | 28/24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.1 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | NIBBLE MODE DRAM |
| Standby Current-Max | 0.001 |
| Access Time-Max | 60 |
| I/O Type | SEPARATE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB8116101-60PFTR to view detailed technical specifications.
No datasheet is available for this part.