This 16-bit page mode DRAM from Fujitsu features 16384 words of memory, with a maximum access time of 120ns. It operates within a commercial temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 5V and maximum/minimum supply voltages of 5.5V and 4.5V, respectively. The device is packaged in a 16-pin DIP.
Checking distributor stock and pricing after the page loads.
Fujitsu MB8118-12Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | PAGE MODE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 120 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |