The Fujitsu MB814101-80PJ is a commercial temperature nibble mode DRAM with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 20 terminals and a dual terminal position. The device is packaged in a 20-pin R-PDSO-J20 package, measuring 8.89mm in width and 17.15mm in length. It operates on a supply voltage of 4.5 to 5.5V and has a maximum access time of 80ns.
Fujitsu MB814101-80PJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J20 |
| Width | 8.89 |
| Length | 17.15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | NIBBLE MODE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 80 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.