The Fujitsu MB81416-12 is a commercial-grade page mode DRAM IC with a maximum operating temperature of 70 degrees Celsius. It has 18 terminals and a quad terminal position. The device operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum access time of 120 nanoseconds. The IC is available in a 18-pin quad CQCCN package. It has a memory capacity of 16,384 words and a code capacity of 16,000 words.
Fujitsu MB81416-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | PAGE MODE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 120 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.