The MB8171-70C is a commercial temperature standard SRAM IC with 22 terminals, featuring a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply current of 0.125 amps and an access time of 70 nanoseconds. The IC is available in a dual in-line package with a DIP22 footprint. It is designed for use in parallel mode with separate I/O. The device has a memory capacity of 64,000 words and a number of words code of 64,000.
Sign in to ask questions about the Fujitsu MB8171-70C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB8171-70C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T22 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.125 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| I/O Type | SEPARATE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB8171-70C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.