The MB81C1000-10P is a commercial temperature 1Mbit fast page DRAM IC with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 70 degrees Celsius. It has 18 terminals and a JEDEC package code of R-PDIP-T18. The IC has a width of 7.62mm and a length of 22.05mm, and it operates at a maximum access time of 100ns. The device is a single-function memory IC with 1048576 words of memory and 1000000 words of code memory.
Fujitsu MB81C1000-10P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.05 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB81C1000-10P to view detailed technical specifications.
No datasheet is available for this part.