The Fujitsu MB81C1001-12LC is a commercial temperature 1M x 18 DRAM IC with a supply voltage range of 4.5 to 5.5V. It features a DIP package with 18 terminals and a maximum operating temperature of 70 degrees Celsius. The device has a maximum access time of 120ns and is designed for use in a variety of applications.
Fujitsu MB81C1001-12LC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | NIBBLE MODE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 120 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.