The Fujitsu MB81F64842D-102FN is a commercial temperature synchronous DRAM IC with 54 terminals, packaged in a TSOP2, TSOP54, 0.46mm pitch, 32mm length device. It operates at a maximum supply voltage of 3.6V and a maximum supply current of 0.18A. The device has a maximum clock frequency of 100MHz and a maximum access time of 6ns. It is designed for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fujitsu MB81F64842D-102FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.18 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 6 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB81F64842D-102FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.