The MB81V4265S-60PFTN is a 40-pin dual in-line EDO DRAM IC with 262144 words of memory and a maximum access time of 60ns. It operates at a supply voltage of 3.3V and is packaged in a TSOP2 package. The IC has a single port and is designed for use in a variety of applications, including memory-intensive systems. The MB81V4265S-60PFTN is manufactured by Fujitsu and meets the requirements for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Access Time-Max | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |