The Fujitsu MB8264A-15 is a commercial-grade page mode DRAM IC with a maximum operating temperature of 70 degrees Celsius. It features 18 terminals in a quad flat no-lead package and has a nominal supply voltage of 5V. The device operates within a supply voltage range of 4.5 to 5.5V and has a maximum access time of 150 nanoseconds. It supports up to 64,000 words of memory and is suitable for use in commercial temperature environments.
Sign in to ask questions about the Fujitsu MB8264A-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB8264A-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | PAGE MODE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 150 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB8264A-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.