The MB8421-12LP is a commercial-grade, multi-port SRAM IC with 2048 words of memory and 2 ports. It operates at a supply voltage of 5V and has a maximum supply current of 0.09A. The IC is packaged in a 52-pin DIP package and has a maximum access time of 120ns. It is suitable for use in commercial temperature environments, ranging from 0 to 70 degrees Celsius.
Fujitsu MB8421-12LP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T52 |
| Pin Count | 52 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.09 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | MULTI-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.