CMOS 64K BIT LOW POWER SRAM
Fujitsu MB8464A-10LLCV technical specifications.
| Package Family Name | LCC |
| Package/Case | CLCC |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 13.97 |
| Package Width (mm) | 11.43 |
| Package Height (mm) | 2.16(Max) |
| Seated Plane Height (mm) | 2.16(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | SHM48 |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
No datasheet is available for this part.