The MB8464A-10LLPSK is a 28-pin plastic dual in line package SRAM IC from Fujitsu. It has a seated plane height of 5.25mm and a pin pitch of 2.54mm. The package is made of plastic and is designed for through hole mounting. The IC is suitable for use in a variety of applications, including those requiring high-speed data transfer and storage.
Fujitsu MB8464A-10LLPSK technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 35.36 |
| Package Width (mm) | 6.6 |
| Package Height (mm) | 5.25(Max) - 0.51(Min) |
| Seated Plane Height (mm) | 5.25(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | SHM48 |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
No datasheet is available for this part.