Asynchronous SRAM chip, 64K bit density (8K x 8), featuring a 100ns maximum access time. This integrated circuit operates with a typical supply voltage of 5V, ranging from 4.5V to 5.5V, and consumes a maximum of 60mA. Housed in a 28-pin PDIP through-hole package with a 2.54mm pin pitch, it offers a 13-bit address bus width and a single port. Operating temperature range is 0°C to 70°C.
Fujitsu MB8464A-10LPSK technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 35.36 |
| Package Width (mm) | 6.6 |
| Package Height (mm) | 5.25(Max) - 0.51(Min) |
| Seated Plane Height (mm) | 5.25(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Density | 64Kbit |
| Address Bus Width | 13bit |
| Maximum Access Time | 100ns |
| Timing Type | Asynchronous |
| Density in Bits | 65536bit |
| Maximum Operating Current | 60mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 8K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SHM48 |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.