Asynchronous SRAM chip, 64K-bit density, organized as 8K words by 8 bits. Features a 150ns maximum access time and operates from a 5V supply voltage (4.5V to 5.5V range). This surface-mount component is housed in a 32-pin Ceramic CLCC package with a 1.27mm pin pitch. Maximum operating current is 60mA, with an operating temperature range of 0°C to 70°C.
Fujitsu MB8464A-15LLCV technical specifications.
| Package Family Name | LCC |
| Package/Case | CLCC |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 13.97 |
| Package Width (mm) | 11.43 |
| Package Height (mm) | 2.16(Max) |
| Seated Plane Height (mm) | 2.16(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Density | 64Kbit |
| Address Bus Width | 13bit |
| Maximum Access Time | 150ns |
| Timing Type | Asynchronous |
| Density in Bits | 65536bit |
| Maximum Operating Current | 60mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 8K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SHM48 |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
No datasheet is available for this part.