The MB8464A-80LLPF is a 28-pin FPAK lead-frame SMT SRAM IC from Fujitsu. It has a flat package with a seated plane height of 2.8mm maximum and a pin pitch of 1.27mm. The IC is designed for surface mount applications and is packaged in plastic. The MB8464A-80LLPF operates over a temperature range and meets the requirements of various standards.
Fujitsu MB8464A-80LLPF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | FPAK |
| Package/Case | FPAK |
| Package Description | Flat Package |
| Lead Shape | Flat |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 17.75 |
| Package Width (mm) | 11.8 |
| Seated Plane Height (mm) | 2.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SHM48 |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
No datasheet is available for this part.