The MB8464A-80LPF is a 28-pin lead-frame surface mount SRAM from Fujitsu. It features a flat package with 28 leads and a seated plane height of 2.8mm maximum. The package material is plastic and it is designed for surface mount applications. The IC is suitable for use in a variety of applications where high-density memory is required.
Fujitsu MB8464A-80LPF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | FPAK |
| Package/Case | FPAK |
| Package Description | Flat Package |
| Lead Shape | Flat |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 17.75 |
| Package Width (mm) | 11.8 |
| Seated Plane Height (mm) | 2.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SHM48 |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
No datasheet is available for this part.