Fujitsu's MB84VD22183EE-90-PBS is a memory circuit with 73 terminals in a 10x12mm LFBGA package. It operates at a supply voltage of 2.7 to 3.3V and has a maximum supply current of 53mA. The access time is 90ns. The device is rated for operation between -25°C and 85°C.
Fujitsu MB84VD22183EE-90-PBS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 73 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B73 |
| Width | 8 |
| Length | 11.6 |
| Pin Count | 73 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.053 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Access Time-Max | 90 |
| RoHS | No |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB84VD22183EE-90-PBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.