
The MB85R1001PFTN-GE1 is a 1Mb FRAM memory with an 8-bit parallel interface and an access time of 100ns. It is packaged in a TSOP package and is designed for surface mount applications. The memory operates over a temperature range of -20°C to 85°C and is compliant with RoHS regulations.
Fujitsu MB85R1001PFTN-GE1 technical specifications.
| Access Time | 100ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Height | 1.03mm |
| Interface | Parallel |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | FRAM, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 12.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
