
The Fujitsu MB85R1002ANC-GE1 is a 1Mb non-volatile FRAM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 3V and 3.6V and features a 150ns access time. The device is packaged in a TSOP package and is suitable for surface mount applications.
Sign in to ask questions about the Fujitsu MB85R1002ANC-GE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB85R1002ANC-GE1 technical specifications.
| Access Time | 150ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB85R1002ANC-GE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.