Fujitsu MB85R256FPFCN-G-BNDE1 technical specifications.
| Access Time | 150ns |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB85R256FPFCN-G-BNDE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
