The Fujitsu MB85R4002ANC-GE1 is a 48-pin TSOP-I FRAM IC with a maximum operating current of 20mA and a typical operating supply voltage of 3.3V. It has a maximum operating temperature range of -40 to 85°C and is suitable for surface mount applications. The device features a lead-frame SMT package with a gull-wing lead shape and a pin pitch of 0.5mm. It is a member of the FRAM category of memory ICs.
Sign in to ask questions about the Fujitsu MB85R4002ANC-GE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB85R4002ANC-GE1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-I |
| Package Description | Thin Small Outline Package (Type I) |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12.4 |
| Package Height (mm) | 1.03 |
| Seated Plane Height (mm) | 1.13 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 20mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Access Time | 120ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Cage Code | SHM48 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fujitsu MB85R4002ANC-GE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.