This 48-pin industrial-grade FRAM IC from Fujitsu features 524288 words of memory and operates within a temperature range of -40 to 85 degrees Celsius. The device is supplied with a voltage of 3.3 to 3.6V and is packaged in a 6mm x 8mm R-PBGA-B48 package. The memory IC type is a memory circuit, making it suitable for applications requiring high-speed data storage and retrieval.
Fujitsu MB85R8M2TPBS-M-JAE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.