
4K bit FRAM memory IC with a serial I2C interface. Features a 3.3V/5V operating voltage range and a maximum access time of 550 ns. Housed in an 8-pin SOP (Small Outline Package) with gull-wing leads for surface mounting. Operating temperature range is -40°C to 85°C.
Fujitsu MB85RC04VPNF-G-JNERE1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.05 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.55 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Density | 4Kbit |
| Interface Type | Serial-I2C |
| Maximum Operating Current | 0.13mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Access Time | 550ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Cage Code | SHM48 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.